Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPSH-3SE TR PBFREE

DigiKey Part Number
1514-CMPSH-3SETRPBFREETR-ND - Tape & Reel (TR)
1514-CMPSH-3SETRPBFREECT-ND - Cut Tape (CT)
1514-CMPSH-3SETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPSH-3SE TR PBFREE
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 090
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,49900 Kč104,99 Kč
1006,76350 Kč676,35 Kč
5005,15164 Kč2 575,82 Kč
1 0004,63174 Kč4 631,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,97079 Kč11 912,37 Kč
6 0003,63773 Kč21 826,38 Kč
9 0003,46805 Kč31 212,45 Kč
15 0003,27734 Kč49 160,10 Kč
21 0003,16442 Kč66 452,82 Kč
30 0003,05468 Kč91 640,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč