JFET N-Channel 40 V 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPF4392 TR PBFREE

DigiKey Part Number
1514-CMPF4392TRPBFREETR-ND - Tape & Reel (TR)
1514-CMPF4392TRPBFREECT-ND - Cut Tape (CT)
1514-CMPF4392TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPF4392 TR PBFREE
Description
JFET N-CH 40V SOT23
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
JFET N-Channel 40 V 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
25 mA @ 20 V
Voltage - Cutoff (VGS off) @ Id
2 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
14pF @ 20V
Resistance - RDS(On)
60 Ohms
Power - Max
350 mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1020,36800 Kč203,68 Kč
10013,56050 Kč1 356,05 Kč
50010,64388 Kč5 321,94 Kč
1 0009,70507 Kč9 705,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,51294 Kč25 538,82 Kč
6 0007,91289 Kč47 477,34 Kč
9 0007,63802 Kč68 742,18 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč