
CMHZ5244B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5244BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5244BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5244BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5244B TR PBFREE |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 100 | 4,05890 Kč | 405,89 Kč |
| 500 | 3,04512 Kč | 1 522,56 Kč |
| 1 000 | 2,71735 Kč | 2 717,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30019 Kč | 6 900,57 Kč |
| 6 000 | 2,08990 Kč | 12 539,40 Kč |
| 9 000 | 1,98268 Kč | 17 844,12 Kč |
| 15 000 | 1,86217 Kč | 27 932,55 Kč |
| 21 000 | 1,79081 Kč | 37 607,01 Kč |
| 30 000 | 1,72142 Kč | 51 642,60 Kč |
| 75 000 | 1,57485 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





