CMPD2004S BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 182
Unit Price: 8,61000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,09000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11 247
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 45 042
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 2,10050 Kč
Datasheet
Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPD2004S BK PBFREE

DigiKey Part Number
1514-CMPD2004SBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPD2004S BK PBFREE
Description
DIODE ARRAY GP 240V 225MA SOT23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 240 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Central Semiconductor Corp
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
240 V
Supplier Device Package
SOT-23
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSD2004S-E3-18Vishay General Semiconductor - Diodes Division5 182GSD2004S-E3-18GICT-ND8,61000 KčSimilar
GSD2004S-HE3-08Vishay General Semiconductor - Diodes Division0112-GSD2004S-HE3-08CT-ND6,09000 KčSimilar
GSD2004S-HE3-18Vishay General Semiconductor - Diodes Division0GSD2004S-HE3-18-ND0,00000 KčSimilar
GSD2004S-E3-08Vishay General Semiconductor - Diodes Division11 247GSD2004S-E3-08CT-ND8,61000 KčParametric Equivalent
MMBD2004S-7-FDiodes Incorporated45 042MMBD2004S-7FDICT-ND8,82000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 0002,62586 Kč18 381,02 Kč
Unit Price without VAT:2,62586 Kč
Unit Price with VAT:3,17729 Kč