Parametric Equivalent
Parametric Equivalent

CMOD2004 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD2004BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOD2004 BK PBFREE |
Description | 200MA 300V SMD DIODE-SWITCHING S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOD-523 |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Box | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 240 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOD2004 TR PBFREE | Central Semiconductor Corp | 30 384 | 1514-CMOD2004TRPBFREECT-ND | 13,97000 Kč | Parametric Equivalent |
| CMOD2004 TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMOD2004TR13PBFREECT-ND | 24,40000 Kč | Parametric Equivalent |
| BAS521-7 | Diodes Incorporated | 0 | BAS521-7DICT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,72999 Kč | 27 299,90 Kč |
| Unit Price without VAT: | 2,72999 Kč |
|---|---|
| Unit Price with VAT: | 3,30329 Kč |



