Parametric Equivalent
Parametric Equivalent

CMOD2004 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD2004TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMOD2004TR13PBFREECT-ND - Cut Tape (CT) 1514-CMOD2004TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD2004 TR13 PBFREE |
Description | DIODE STANDARD 240V 200MA SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMOD2004 BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMOD2004BKPBFREE-ND | 2,72999 Kč | Parametric Equivalent |
| CMOD2004 TR PBFREE | Central Semiconductor Corp | 30 384 | 1514-CMOD2004TRPBFREECT-ND | 13,97000 Kč | Parametric Equivalent |
| BAS521-7 | Diodes Incorporated | 0 | BAS521-7DICT-ND | 7,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,40000 Kč | 24,40 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 10,01900 Kč | 1 001,90 Kč |
| 500 | 7,74866 Kč | 3 874,33 Kč |
| 1 000 | 7,01683 Kč | 7 016,83 Kč |
| 2 000 | 6,40118 Kč | 12 802,36 Kč |
| 5 000 | 5,74360 Kč | 28 718,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,32278 Kč | 53 227,80 Kč |
| 20 000 | 4,97659 Kč | 99 531,80 Kč |
| 30 000 | 4,80030 Kč | 144 009,00 Kč |
| Unit Price without VAT: | 24,40000 Kč |
|---|---|
| Unit Price with VAT: | 29,52400 Kč |



