Diode 600 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMMR1F-06 TR PBFREE

DigiKey Part Number
1514-CMMR1F-06TRPBFREETR-ND - Tape & Reel (TR)
1514-CMMR1F-06TRPBFREECT-ND - Cut Tape (CT)
1514-CMMR1F-06TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMMR1F-06 TR PBFREE
Description
DIODE STANDARD 600V 1A SOD123F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
1 µA @ 600 V
Capacitance @ Vr, F
9pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 144
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,16000 Kč71,60 Kč
1004,55660 Kč455,66 Kč
5003,43108 Kč1 715,54 Kč
1 0003,06802 Kč3 068,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60564 Kč7 816,92 Kč
6 0002,37263 Kč14 235,78 Kč
9 0002,25388 Kč20 284,92 Kč
15 0002,12038 Kč31 805,70 Kč
21 0002,04133 Kč42 867,93 Kč
30 0001,96447 Kč58 934,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč