Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SOT-23-3
SOT-23-3

REF3333AIDBZT

DigiKey Part Number
296-32215-2-ND - Tape & Reel (TR)
296-32215-1-ND - Cut Tape (CT)
296-32215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF3333AIDBZT
Description
IC VREF SERIES 0.15% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.15% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
REF3333AIDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
92µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.5V ~ 5.5V
Current - Supply
8.5µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 176
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1039,14000 Kč391,40 Kč
2535,77200 Kč894,30 Kč
10032,05550 Kč3 205,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25030,28668 Kč7 571,67 Kč
50029,21956 Kč14 609,78 Kč
75028,83333 Kč21 625,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč