Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Understanding Audio Frequency Range in Audio Design

CMI-9705-85-SMT-TR

DigiKey Part Number
102-CMI-9705-85-SMT-TR-ND - Tape & Reel (TR)
102-CMI-9705-85-SMT-CT-ND - Cut Tape (CT)
102-CMI-9705-85-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9705-85-SMT-TR
Description
BUZZER MAGNETIC 12V 9.7X9.7 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9705-85-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 15V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,61000 Kč50,61 Kč
1039,74900 Kč397,49 Kč
2536,19200 Kč904,80 Kč
5033,73960 Kč1 686,98 Kč
10031,48020 Kč3 148,02 Kč
25029,87764 Kč7 469,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75027,68740 Kč20 765,55 Kč
1 50025,79996 Kč38 699,94 Kč
2 25024,77008 Kč55 732,68 Kč
3 75024,41020 Kč91 538,25 Kč
Manufacturers Standard Package
Unit Price without VAT:50,61000 Kč
Unit Price with VAT:61,23810 Kč