CMDZ5L1 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 689
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17
Unit Price: 5,25000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 687
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 569
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 261
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 40 594
Unit Price: 7,98000 Kč
Datasheet
Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5L1 TR PBFREE

DigiKey Part Number
1514-CMDZ5L1TRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5L1TRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5L1TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5L1 TR PBFREE
Description
DIODE ZENER 5.1V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
400 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V1S-7-FDiodes Incorporated0BZT52C5V1S-FDICT-ND5,25000 KčSimilar
BZX384B5V1-E3-08Vishay General Semiconductor - Diodes Division14 689BZX384B5V1-E3-08GICT-ND8,82000 KčSimilar
BZX384B5V1-E3-18Vishay General Semiconductor - Diodes Division0BZX384B5V1-E3-18GICT-ND8,82000 KčSimilar
BZX384B5V1-G3-08Vishay General Semiconductor - Diodes Division0BZX384B5V1-G3-08GICT-ND7,98000 KčSimilar
BZX384B5V1-G3-18Vishay General Semiconductor - Diodes Division0BZX384B5V1-G3-18-ND1,33054 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes