BZX384B5V1-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 156
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 17
Unit Price: 4,83000 Kč

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


onsemi
In Stock: 44 253
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 16 015
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30 284
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B5V1-G3-18

DigiKey Part Number
BZX384B5V1-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B5V1-G3-18
Description
DIODE ZENER 5.1V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B5V1-G3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B5V1-E3-08Vishay General Semiconductor - Diodes Division4BZX384B5V1-E3-08GICT-ND8,82000 KčParametric Equivalent
BZX384B5V1-E3-18Vishay General Semiconductor - Diodes Division156BZX384B5V1-E3-18GICT-ND8,82000 KčParametric Equivalent
BZX384B5V1-G3-08Vishay General Semiconductor - Diodes Division0BZX384B5V1-G3-08GICT-ND7,98000 KčParametric Equivalent
BZX384B5V1-HE3-08Vishay General Semiconductor - Diodes Division17BZX384B5V1-HE3-08GICT-ND4,83000 KčParametric Equivalent
CMDZ5231B BK PBFREECentral Semiconductor Corp01514-CMDZ5231BBKPBFREE-ND0,00000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33054 Kč13 305,40 Kč
20 0001,21633 Kč24 326,60 Kč
30 0001,21587 Kč36 476,10 Kč
Manufacturers Standard Package
Unit Price without VAT:1,33054 Kč
Unit Price with VAT:1,60995 Kč