CMDZ5246B BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 708
Unit Price: 0,12000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 839
Unit Price: 0,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05105 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 945
Unit Price: 0,32000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 466
Unit Price: 0,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 167
Unit Price: 0,33000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04090 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05491 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 545
Unit Price: 0,36000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05932 Kč
Datasheet
Zener Diode 16 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5246B BK

DigiKey Part Number
CMDZ5246BBK-ND
Manufacturer
Manufacturer Product Number
CMDZ5246B BK
Description
DIODE ZENER 16V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 16 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types