
BZX384B16-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B16-G3-18TR-ND - Tape & Reel (TR) 112-BZX384B16-G3-18CT-ND - Cut Tape (CT) 112-BZX384B16-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B16-G3-18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,29760 Kč | 1 148,80 Kč |
| 1 000 | 2,03870 Kč | 2 038,70 Kč |
| 2 000 | 1,82042 Kč | 3 640,84 Kč |
| 5 000 | 1,58359 Kč | 7 917,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,43700 Kč | 14 370,00 Kč |
| 20 000 | 1,31365 Kč | 26 273,00 Kč |
| 30 000 | 1,25078 Kč | 37 523,40 Kč |
| 50 000 | 1,18014 Kč | 59 007,00 Kč |
| 70 000 | 1,13831 Kč | 79 681,70 Kč |
| 100 000 | 1,09765 Kč | 109 765,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


