Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ3V0 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ3V0TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ3V0TRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMDZ3V0 TR PBFREE |
Description | DIODE ZENER 3V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V0S-7-F | Diodes Incorporated | 11 310 | BZT52C3V0S-FDICT-ND | 7,14000 Kč | Similar |
| BZX384-B3V0,115 | Nexperia USA Inc. | 29 230 | 1727-3653-1-ND | 1,04990 Kč | Similar |
| BZX384B3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 4 601 | BZX384B3V0-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX384B3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 6 500 | BZX384B3V0-E3-18GICT-ND | 8,82000 Kč | Similar |
| BZX384B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 10 719 | 112-BZX384B3V0-G3-08CT-ND | 8,82000 Kč | Similar |




