CMDZ3V0 TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11 310
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 008
Unit Price: 3,15000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 29 230
Unit Price: 1,04990 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 601
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 500
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 719
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,48540 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9
Unit Price: 8,19000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,01054 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,35658 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11026 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,46549 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,11026 Kč
Datasheet
Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ3V0 TR PBFREE

DigiKey Part Number
1514-CMDZ3V0TRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ3V0TRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMDZ3V0 TR PBFREE
Description
DIODE ZENER 3V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 175°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C3V0S-7-FDiodes Incorporated11 310BZT52C3V0S-FDICT-ND7,14000 KčSimilar
BZT52C3V0S-TPMCC (Micro Commercial Components)2 008BZT52C3V0S-TPMSCT-ND3,15000 KčSimilar
BZX384-B3V0,115Nexperia USA Inc.29 2301727-3653-1-ND1,04990 KčSimilar
BZX384B3V0-E3-08Vishay General Semiconductor - Diodes Division4 601BZX384B3V0-E3-08GICT-ND8,82000 KčSimilar
BZX384B3V0-E3-18Vishay General Semiconductor - Diodes Division6 500BZX384B3V0-E3-18GICT-ND8,82000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types