CMDZ36L TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,25279 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,32151 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15 908
Unit Price: 8,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,34737 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,30424 Kč
Datasheet
Zener Diode 36 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ36L TR PBFREE

DigiKey Part Number
1514-CMDZ36LTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ36LTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMDZ36L TR PBFREE
Description
DIODE ZENER 36V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 36 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
300 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B36-G3-08Vishay General Semiconductor - Diodes Division0BZX384B36-G3-08-ND1,25279 KčSimilar
BZX384B36-G3-18Vishay General Semiconductor - Diodes Division0BZX384B36-G3-18-ND1,32151 KčSimilar
BZX384C36-E3-08Vishay General Semiconductor - Diodes Division15 908BZX384C36-E3-08GICT-ND8,13000 KčSimilar
BZX384C36-E3-18Vishay General Semiconductor - Diodes Division0BZX384C36-E3-18-ND1,34737 KčSimilar
GDZ36B-G3-18Vishay General Semiconductor - Diodes Division0GDZ36B-G3-18-ND1,30424 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes