
CMDZ11L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ11LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ11LTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMDZ11L TR PBFREE |
Description | DIODE ZENER 11V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B11-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX384B11-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-18GICT-ND | 8,82000 Kč | Similar |
| BZX384B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-08-ND | 1,26135 Kč | Similar |
| BZX384B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-18-ND | 1,33054 Kč | Similar |
| BZX384C11-E3-08 | Vishay General Semiconductor - Diodes Division | 77 | 112-BZX384C11-E3-08CT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

