


3SMC30CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC30CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC30CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC30CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC30CA TR13 PBFREE |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,04000 Kč | 68,04 Kč |
| 10 | 44,31700 Kč | 443,17 Kč |
| 100 | 30,78040 Kč | 3 078,04 Kč |
| 500 | 26,26216 Kč | 13 131,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,45619 Kč | 64 368,57 Kč |
| Unit Price without VAT: | 68,04000 Kč |
|---|---|
| Unit Price with VAT: | 82,32840 Kč |








