2N5179 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 1 733
Unit Price: 15,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 999
Unit Price: 9,66000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 198
Unit Price: 12,39000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 14 706
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 720
Unit Price: 15,12000 Kč
Datasheet

Similar


MACOM Technology Solutions
In Stock: 1
Unit Price: 4 354,78000 Kč
Datasheet
RF Transistor NPN 12V 50mA 2GHz 200mW Through Hole TO-72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Transistor NPN 12V 50mA 2GHz 200mW Through Hole TO-72
TO-206AF, TO-72-4 Metal Can

2N5179 PBFREE

DigiKey Part Number
1514-2N5179PBFREE-ND
Manufacturer
Manufacturer Product Number
2N5179 PBFREE
Description
RF TRANS NPN 12V 2GHZ TO-72
Manufacturer Standard Lead Time
62 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 12V 50mA 2GHz 200mW Through Hole TO-72
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gain
15dB
Manufacturer
Central Semiconductor Corp
Power - Max
200mW
Packaging
Bulk
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 3mA, 1V
Part Status
Active
Current - Collector (Ic) (Max)
50mA
Transistor Type
NPN
Operating Temperature
-65°C ~ 200°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
12V
Mounting Type
Through Hole
Frequency - Transition
2GHz
Package / Case
TO-206AF, TO-72-4 Metal Can
Noise Figure (dB Typ @ f)
4.5dB @ 200MHz
Supplier Device Package
TO-72
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5226A-4-TL-Eonsemi1 7332SC5226A-4-TL-EOSCT-ND15,75000 KčSimilar
2SC5415AF-TD-Eonsemi02SC5415AF-TD-E-ND0,00000 KčSimilar
BF776H6327XTSA1Infineon Technologies11 999BF776H6327XTSA1CT-ND9,66000 KčSimilar
BFP420H6740XTSA1Infineon Technologies198448-BFP420H6740XTSA1CT-ND12,39000 KčSimilar
BFR193FH6327XTSA1Infineon Technologies14 706BFR193FH6327XTSA1CT-ND7,77000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,43000 Kč139,43 Kč
1093,54600 Kč935,46 Kč
10067,59470 Kč6 759,47 Kč
50056,53124 Kč28 265,62 Kč
1 00052,97984 Kč52 979,84 Kč
2 00051,97005 Kč103 940,10 Kč
Manufacturers Standard Package
Unit Price without VAT:139,43000 Kč
Unit Price with VAT:168,71030 Kč