


1SMC7.5A TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-1SMC7.5ATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMC7.5A TR13 PBFREE |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,94252 Kč | 17 827,56 Kč |
6 000 | 5,49072 Kč | 32 944,32 Kč |
9 000 | 5,26059 Kč | 47 345,31 Kč |
15 000 | 5,00203 Kč | 75 030,45 Kč |
21 000 | 4,99920 Kč | 104 983,20 Kč |
Unit Price without VAT: | 5,94252 Kč |
---|---|
Unit Price with VAT: | 7,19045 Kč |