


SMCJ7.5A/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ7.5A/TR7TR-ND - Tape & Reel (TR) 13-SMCJ7.5A/TR7CT-ND - Cut Tape (CT) 13-SMCJ7.5A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A/TR7 |
Description | TVS DIODE 7.5VWM 12.9V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,29000 Kč | 12,29 Kč |
10 | 7,52000 Kč | 75,20 Kč |
100 | 4,80340 Kč | 480,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 3,62484 Kč | 1 812,42 Kč |
1 000 | 3,24427 Kč | 3 244,27 Kč |
1 500 | 3,05021 Kč | 4 575,31 Kč |
2 500 | 2,83188 Kč | 7 079,70 Kč |
3 500 | 2,70243 Kč | 9 458,51 Kč |
5 000 | 2,57659 Kč | 12 882,95 Kč |
12 500 | 2,30023 Kč | 28 752,88 Kč |
25 000 | 2,12943 Kč | 53 235,75 Kč |
50 000 | 2,05530 Kč | 102 765,00 Kč |
Unit Price without VAT: | 12,29000 Kč |
---|---|
Unit Price with VAT: | 14,87090 Kč |