


SMCJ7.5A-13 | |
---|---|
DigiKey Part Number | 31-SMCJ7.5A-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.5A-13 |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Customer Reference | |
Detailed Description | 12.9V Clamp 116.3A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 116.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,00368 Kč | 11,04 Kč |
6 000 | 0,00316 Kč | 18,96 Kč |
9 000 | 0,00292 Kč | 26,28 Kč |
15 000 | 0,00261 Kč | 39,15 Kč |
21 000 | 0,00243 Kč | 51,03 Kč |
30 000 | 0,00225 Kč | 67,50 Kč |
75 000 | 0,00185 Kč | 138,75 Kč |
150 000 | 0,00159 Kč | 238,50 Kč |
300 000 | 0,00138 Kč | 414,00 Kč |
Unit Price without VAT: | 0,00368 Kč |
---|---|
Unit Price with VAT: | 0,00445 Kč |