Direct
Direct
Direct
Direct
Direct
Direct



1SMC33CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC33CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC33CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC33CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC33CA TR13 PBFREE |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 100 | 27,68380 Kč | 2 768,38 Kč |
| 500 | 22,30450 Kč | 11 152,25 Kč |
| 1 000 | 20,88251 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,38123 Kč | 55 143,69 Kč |
| 6 000 | 17,27775 Kč | 103 666,50 Kč |
| 9 000 | 17,06088 Kč | 153 547,92 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






