1SMC26CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 11 251
Unit Price: 7,80000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 721
Unit Price: 8,62000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 117
Unit Price: 8,62000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 802
Unit Price: 7,97000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,40677 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 975
Unit Price: 5,05000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8
Unit Price: 7,28000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,51835 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,45355 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 653
Unit Price: 11,77000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46092 Kč
Datasheet
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC26CA TR13 PBFREE

DigiKey Part Number
1514-1SMC26CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC26CA TR13 PBFREE
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,58833 Kč19 764,99 Kč
6 0006,09744 Kč36 584,64 Kč
9 0005,84736 Kč52 626,24 Kč
15 0005,64321 Kč84 648,15 Kč
Manufacturers Standard Package
Unit Price without VAT:6,58833 Kč
Unit Price with VAT:7,97188 Kč