CD214L-T26CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 12 783
Unit Price: 38,85000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 251
Unit Price: 49,98000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 802
Unit Price: 51,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 53 357
Unit Price: 19,74000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 293
Unit Price: 22,05000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 238
Unit Price: 16,38000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 6 861
Unit Price: 37,80000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 452,71688 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 388,04304 Kč
Datasheet
42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T26CALF

DigiKey Part Number
CD214L-T26CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T26CALF
Description
TVS DIODE 26VWM 42.1VC SMC
Customer Reference
Detailed Description
42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T26CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes