38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB24CA TR13 PBFREE

DigiKey Part Number
1514-1SMB24CATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB24CATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB24CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB24CA TR13 PBFREE
Description
TVS DIODE 24VWM 38.9VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.4A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
24V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
26.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
38.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ24CATaiwan Semiconductor Corporation13 099SMBJ24CAFSCT-ND14,91000 KčDirect
SMBJ24CABourns Inc.383SMBJ24CABCT-ND12,60000 KčDirect
SMBJ24CALittelfuse Inc.90 317SMBJ24CALFCT-ND11,55000 KčDirect
SMBJ24CA-13-FDiodes Incorporated48 529SMBJ24CA-FDICT-ND12,60000 KčDirect
SMBJ24CA-E3/52Vishay General Semiconductor - Diodes Division7 987SMBJ24CA-E3/52GICT-ND12,18000 KčDirect
In-Stock: 2 118
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,13700 Kč121,37 Kč
1007,85960 Kč785,96 Kč
5006,02096 Kč3 010,48 Kč
1 0005,42777 Kč5 427,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67394 Kč14 021,82 Kč
6 0004,29423 Kč25 765,38 Kč
9 0004,10075 Kč36 906,75 Kč
15 0003,88338 Kč58 250,70 Kč
21 0003,75467 Kč78 848,07 Kč
30 0003,62960 Kč108 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč