1SMB12CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiwan Semiconductor Corporation
In Stock: 10 277
Unit Price: 14,91000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 58 758
Unit Price: 11,34000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 49 391
Unit Price: 13,02000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 72 965
Unit Price: 10,71000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 609
Unit Price: 13,44000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 322,56078 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,32961 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,65004 Kč
Datasheet

Direct


Microchip Technology
In Stock: 23
Unit Price: 6,51000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB12CA TR13 PBFREE

DigiKey Part Number
1514-1SMB12CATR13PBFREETR-ND - Tape & Reel (TR)
1514-1SMB12CATR13PBFREECT-ND - Cut Tape (CT)
1514-1SMB12CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB12CA TR13 PBFREE
Description
TVS DIODE 12VWM 19.9VC SMB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
30.2A
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ12CATaiwan Semiconductor Corporation10 277SMBJ12CAFSCT-ND14,91000 KčDirect
SMBJ12CALittelfuse Inc.58 758SMBJ12CALFCT-ND11,34000 KčDirect
SMBJ12CA-13-FDiodes Incorporated49 391SMBJ12CA-FDICT-ND13,02000 KčDirect
SMBJ12CA-E3/52Vishay General Semiconductor - Diodes Division72 965SMBJ12CA-E3/52GICT-ND10,71000 KčDirect
SMBJ12CA-E3/5BVishay General Semiconductor - Diodes Division3 609SMBJ12CA-E3/5BGICT-ND13,44000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,13700 Kč121,37 Kč
1007,85960 Kč785,96 Kč
5006,02096 Kč3 010,48 Kč
1 0005,42777 Kč5 427,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67394 Kč14 021,82 Kč
6 0004,29423 Kč25 765,38 Kč
9 0004,10075 Kč36 906,75 Kč
15 0003,88338 Kč58 250,70 Kč
21 0003,75467 Kč78 848,07 Kč
30 0003,62960 Kč108 888,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč