Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N971B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N971BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N971B TR TIN/LEAD |
Description | 27V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76238 Kč | 17 623,80 Kč |
| 20 000 | 1,61910 Kč | 32 382,00 Kč |
| 30 000 | 1,54610 Kč | 46 383,00 Kč |
| 50 000 | 1,46408 Kč | 73 204,00 Kč |
| 70 000 | 1,41552 Kč | 99 086,40 Kč |
| 100 000 | 1,38849 Kč | 138 849,00 Kč |
| Unit Price without VAT: | 1,76238 Kč |
|---|---|
| Unit Price with VAT: | 2,13248 Kč |



