Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5254B BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5254BBKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N5254B BK TIN/LEAD |
Description | 27V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 500 | 0,84317 Kč | 18 971,33 Kč |
| Unit Price without VAT: | 0,84317 Kč |
|---|---|
| Unit Price with VAT: | 1,02024 Kč |



