1N971B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,84317 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,43962 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,76238 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 53,67953 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28 131
Unit Price: 10,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,74104 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 40,09796 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 100,89124 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 43,00805 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 44,62514 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 89,57303 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 111,88588 Kč
Datasheet
Image for 1N971B BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N971B BK PBFREE

DigiKey Part Number
1514-1N971BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N971B BK PBFREE
Description
DIODE ZENER 27V 500MW DO35
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 20.6 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 5001,52568 Kč19 071,00 Kč
Unit Price without VAT:1,52568 Kč
Unit Price with VAT:1,84607 Kč