1N5246B TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N914 BK TIN/LEAD

DigiKey Part Number
1514-1N914BKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N914 BK TIN/LEAD
Description
DIODE STANDARD 100V 150MA DO35
Customer Reference
Detailed Description
Diode 100 V 150mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-35
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,12000 Kč3,12 Kč
101,87500 Kč18,75 Kč
1001,16020 Kč116,02 Kč
5000,83944 Kč419,72 Kč
1 0000,73551 Kč735,51 Kč
2 5000,62232 Kč1 555,80 Kč
5 0000,55195 Kč2 759,75 Kč
10 0000,49265 Kč4 926,50 Kč
50 0000,38848 Kč19 424,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12000 Kč
Unit Price with VAT:3,77520 Kč