
1N5228B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5228BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5228BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5228B TR PBFREE |
Description | DIODE ZENER 3.9V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5228B | onsemi | 10 135 | 1N5228B-ND | 3,34000 Kč | Parametric Equivalent |
| 1N5228BTR | onsemi | 45 894 | 1N5228BFSCT-ND | 3,55000 Kč | Parametric Equivalent |
| 1N5228BTR | Rochester Electronics, LLC | 19 975 | 2156-1N5228BTR-ND | 0,62566 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 100 | 4,08140 Kč | 408,14 Kč |
| 500 | 3,05408 Kč | 1 527,04 Kč |
| 1 000 | 2,72248 Kč | 2 722,48 Kč |
| 2 000 | 2,44302 Kč | 4 886,04 Kč |
| 5 000 | 2,13994 Kč | 10 699,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,95245 Kč | 19 524,50 Kč |
| 20 000 | 1,79472 Kč | 35 894,40 Kč |
| 30 000 | 1,71437 Kč | 51 431,10 Kč |
| 50 000 | 1,62409 Kč | 81 204,50 Kč |
| 70 000 | 1,57062 Kč | 109 943,40 Kč |
| 100 000 | 1,51867 Kč | 151 867,00 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |


