
1N5228BTR | |
|---|---|
DigiKey Part Number | 1N5228BFSTR-ND - Tape & Reel (TR) 1N5228BFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5228BTR |
Description | DIODE ZENER 3.9V 500MW DO35 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5228BTR Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 23 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N748A-1 | Microchip Technology | 12 | 1N748A-1-ND | 45,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 100 | 1,36810 Kč | 136,81 Kč |
| 500 | 0,99188 Kč | 495,94 Kč |
| 1 000 | 0,87009 Kč | 870,09 Kč |
| 2 000 | 0,76696 Kč | 1 533,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,60635 Kč | 3 031,75 Kč |
| 10 000 | 0,54201 Kč | 5 420,10 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |


