Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5228BTR

DigiKey Part Number
2156-1N5228BTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5228BTR
Description
DIODE ZENER 3.9V 500MW DO35
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 975
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:19975
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 3740,62566 Kč7 116,26 Kč
Unit Price without VAT:0,62566 Kč
Unit Price with VAT:0,75705 Kč