SO849070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SO889060

DigiKey Part Number
3667-SO889060-ND
Manufacturer
Manufacturer Product Number
SO889060
Description
SSR RELAY SPST-NO 125A 24-690V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
24 V ~ 690 V
Load Current
125 A
On-State Resistance (Max)
2 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 686,03000 Kč5 686,03 Kč
Unit Price without VAT:5 686,03000 Kč
Unit Price with VAT:6 880,09630 Kč