Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKA11440

DigiKey Part Number
3667-SKA11440-ND
Manufacturer
Manufacturer Product Number
SKA11440
Description
SSR RELAY SPST-NO 5A 12-460V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
5VDC
Voltage - Load
12 V ~ 460 V
Load Current
5 A
On-State Resistance (Max)
40 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 100°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CE, cURus, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 073,21000 Kč1 073,21 Kč
101 047,00200 Kč10 470,02 Kč
Unit Price without VAT:1 073,21000 Kč
Unit Price with VAT:1 298,58410 Kč