
SGRD01006 | |
|---|---|
DigiKey Part Number | 3667-SGRD01006-ND |
Manufacturer | |
Manufacturer Product Number | SGRD01006 |
Description | REVERSER RELAYS 24VDC/10A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 8 ~ 30VDC Supply 10A 24V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Brushed DC | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 24V | |
Current - Output | 10A | |
Wattage - Load | 240 W | |
Voltage - Supply | 8 ~ 30VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 100°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 231,60000 Kč | 8 231,60 Kč |
| Unit Price without VAT: | 8 231,60000 Kč |
|---|---|
| Unit Price with VAT: | 9 960,23600 Kč |











