
SCM0150100 | |
|---|---|
DigiKey Part Number | 3667-SCM0150100-ND |
Manufacturer | |
Manufacturer Product Number | SCM0150100 |
Description | SSR RELAY SPST-NO 150A 0-100V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 4.5 ~ 32VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Packaging Box | Load Current 150 A |
Part Status Active | On-State Resistance (Max) 1 mOhms |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 90°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus |
Output Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 701,44000 Kč | 7 701,44 Kč |
| Unit Price without VAT: | 7 701,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 318,74240 Kč |



