Current Sensing DC 16.8 ~ 45VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESUC0480

DigiKey Part Number
3667-ESUC0480-ND
Manufacturer
Manufacturer Product Number
ESUC0480
Description
CURRENT SENSE MODULE 2-40A / ALI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sensing DC 16.8 ~ 45VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Celduc Inc.
Series
Packaging
Box
Part Status
Active
Type
Current Sensing DC
Trip Status
Energized High/Low
Trip Range
2 ~ 40A
Delay Time
Fixed, 0.2 Sec
Voltage - Supply
16.8 ~ 45VDC
Output Type
Relay
Circuit
-
Contact Rating @ Voltage
0.1A @ 45VDC
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 828,91000 Kč2 828,91 Kč
Manufacturers Standard Package
Unit Price without VAT:2 828,91000 Kč
Unit Price with VAT:3 422,98110 Kč