



60.12.8.230.0050 | |
|---|---|
DigiKey Part Number | 2066-60.12.8.230.0050-ND |
Manufacturer | |
Manufacturer Product Number | 60.12.8.230.0050 |
Description | RELAY GEN PURPOSE DPDT 10A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Test Button |
Mfr | Termination Style Plug In, 8 Pin (Octal) |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 10 A | Approval Agency CCC, CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 4000VA | Coil Resistance 7.52 kOhms |
Coil Current 10.5 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,41000 Kč | 509,41 Kč |
| 10 | 453,64100 Kč | 4 536,41 Kč |
| 30 | 429,22700 Kč | 12 876,81 Kč |
| 50 | 418,31380 Kč | 20 915,69 Kč |
| 100 | 403,94060 Kč | 40 394,06 Kč |
| 250 | 385,68204 Kč | 96 420,51 Kč |
| 500 | 372,41170 Kč | 186 205,85 Kč |
| Unit Price without VAT: | 509,41000 Kč |
|---|---|
| Unit Price with VAT: | 616,38610 Kč |










