


CAD503BL | |
|---|---|
DigiKey Part Number | 4008-CAD503BL-ND |
Manufacturer | |
Manufacturer Product Number | CAD503BL |
Description | RELAY GEN PURPOSE 5PST 10A 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-NO (5 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CAD503BL Models |
Category | Coil Type Non Latching |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 88 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 5PST-NO (5 Form A) | Approval Agency CB, CCC, CE, CSA, EAC, UKCA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 690VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 3 583,25267 Kč | 53 748,79 Kč |
| Unit Price without VAT: | 3 583,25267 Kč |
|---|---|
| Unit Price with VAT: | 4 335,73573 Kč |















