
5TH23000 | |
|---|---|
DigiKey Part Number | 3667-5TH23000TR-ND - Tape & Reel (TR) 3667-5TH23000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5TH23000 |
Description | ADHESIVE THERMAL PAD, 1 ROLL OF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pads SC, SV, SO Relays |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Accessory Type | Thermal Pads | |
For Use With/Related Products | SC, SV, SO Relays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,44035 Kč | 22 440,35 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |











