PS2911-1-K-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1 130
Unit Price: 4,15000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 756
Unit Price: 1,76000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 496
Unit Price: 4,23000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3 119
Unit Price: 2,03000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
PS29xx_4SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2911-1-K-AX

DigiKey Part Number
PS2911-1-K-AX-ND
Manufacturer
Manufacturer Product Number
PS2911-1-K-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
200% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
40µs, 120µs
Rise / Fall Time (Typ)
5µs, 10µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
30019,27267 Kč5 781,80 Kč
Unit Price without VAT:19,27267 Kč
Unit Price with VAT:23,31993 Kč