PS2911-1-F3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 16,95687 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 130
Unit Price: 99,98000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 42,49000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 496
Unit Price: 102,07000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 174
Unit Price: 48,95000 Kč
Datasheet
PS29xx_4SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS29xx_4SMD
PS29xxxx-4Miniflat

PS2911-1-F3-AX

DigiKey Part Number
PS2911-1-F3-AXTR-ND - Tape & Reel (TR)
PS2911-1-F3-AXCT-ND - Cut Tape (CT)
PS2911-1-F3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS2911-1-F3-AX
Description
OPTOISO 2.5KV TRANS 4-MINI-FLAT
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
400% @ 1mA
Turn On / Turn Off Time (Typ)
40µs, 120µs
Rise / Fall Time (Typ)
5µs, 10µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
40mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Mini-Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,33000 Kč38,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50012,87121 Kč45 049,24 Kč
7 00012,58090 Kč88 066,30 Kč
10 50012,29057 Kč129 050,99 Kč
Manufacturers Standard Package
Unit Price without VAT:38,33000 Kč
Unit Price with VAT:46,37930 Kč