PS2701-1-F3-H-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 8,88701 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 4,46471 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 4,46471 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 6,25059 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 176
Unit Price: 12,63000 Kč
Datasheet

Upgrade


onsemi
In Stock: 3 436
Unit Price: 12,63000 Kč
Datasheet

Similar


LITEON
In Stock: 104 470
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 22 625
Unit Price: 14,95000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,49958 Kč
Datasheet
4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701-1-F3-H-A

DigiKey Part Number
PS2701-1-F3-H-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2701-1-F3-H-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5004,46471 Kč15 626,49 Kč
7 0004,16706 Kč29 169,42 Kč
10 5004,01822 Kč42 191,31 Kč
24 5003,95871 Kč96 988,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,46471 Kč
Unit Price with VAT:5,40230 Kč