Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2701-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-1420-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2701-1-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 6,49958 Kč | 22 748,53 Kč |
| 7 000 | 6,19231 Kč | 43 346,17 Kč |
| 10 500 | 6,03485 Kč | 63 365,92 Kč |
| 17 500 | 5,85719 Kč | 102 500,82 Kč |
| 24 500 | 5,75160 Kč | 140 914,20 Kč |
| 35 000 | 5,64865 Kč | 197 702,75 Kč |
| Unit Price without VAT: | 6,49958 Kč |
|---|---|
| Unit Price with VAT: | 7,86449 Kč |


