
LIC1640Q3R8507 | |
|---|---|
DigiKey Part Number | 4688-LIC1640Q3R8507-ND |
Manufacturer | |
Manufacturer Product Number | LIC1640Q3R8507 |
Description | CAP LITHIUM HYB 500F 3.8V 16*40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 3.8 V Radial, Can 40mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 500 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.8 V | |
ESR (Equivalent Series Resistance) | 40mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -20°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 223,83900 Kč | 2 238,39 Kč |
| 50 | 197,75920 Kč | 9 887,96 Kč |
| 320 | 179,20481 Kč | 57 345,54 Kč |
| 640 | 174,40152 Kč | 111 616,97 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |



