New Product
0.5 F (EDLC) Supercapacitor 30 V Radial 700mOhm @ 1kHz 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ0825S50430R0A-LA

DigiKey Part Number
4688-CMZ0825S50430R0A-LA-ND
Manufacturer
Manufacturer Product Number
CMZ0825S50430R0A-LA
Description
0.5F 30V 42*17*28MM STD MOD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.5 F (EDLC) Supercapacitor 30 V Radial 700mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
0.5 F
Tolerance
-10%, +30%
Voltage - Rated
30 V
ESR (Equivalent Series Resistance)
700mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
Wire Leads with Connector
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Size / Dimension
1.654" L x 0.669" W (42.00mm x 17.00mm)
Height - Seated (Max)
1.102" (28.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1563,59000 Kč563,59 Kč
10456,05600 Kč4 560,56 Kč
50413,03480 Kč20 651,74 Kč
100399,70320 Kč39 970,32 Kč
500377,11820 Kč188 559,10 Kč
Manufacturers Standard Package
Unit Price without VAT:563,59000 Kč
Unit Price with VAT:681,94390 Kč