


0ZRS0070FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRS0070FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRS0070FF1E |
Description | PTC RESET FUSE 32V 700MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 32V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRS0070FF1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 32V | |
Current - Hold (Ih) (Max) | 700 mA | |
Current - Trip (It) | 1.4 A | |
Current - Max | 100 A | |
Time to Trip | 3.2 s | |
Resistance - Initial (Ri) (Min) | 230 mOhms | |
Resistance - Post Trip (R1) (Max) | 800 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.272" L x 0.118" W (6.90mm x 3.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 15,91600 Kč | 79,58 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 50 | 12,17040 Kč | 608,52 Kč |
| 100 | 11,22970 Kč | 1 122,97 Kč |
| 250 | 10,09332 Kč | 2 523,33 Kč |
| 500 | 9,30884 Kč | 4 654,42 Kč |
| 3 000 | 7,53793 Kč | 22 613,79 Kč |
| 6 000 | 6,94015 Kč | 41 640,90 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |




