
DSM154Q060W075PB | |
|---|---|
DigiKey Part Number | 338-DSM154Q060W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM154Q060W075PB |
Description | .15F, 60V, 59.5X23X25.5MM STD MO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mF (EDLC) Supercapacitor 60 V Module 4Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 60 V | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 1.378" L x 0.906" W (35.00mm x 23.00mm) | |
Height - Seated (Max) | 2.343" (59.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,48000 Kč | 927,48 Kč |
| 40 | 714,19975 Kč | 28 567,99 Kč |
| 80 | 693,41438 Kč | 55 473,15 Kč |
| 120 | 682,99492 Kč | 81 959,39 Kč |
| Unit Price without VAT: | 927,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,25080 Kč |


